Add To Favorites
Product Overview
Digi-Key Part Number 696-1202-1-ND
Quantity Available 7.998
Can ship immediately
Manufacturer

Manufacturer Part Number

S2-100RF1

Description RES SMD 100 OHM 1% 1W 2615
Expanded Description 100 Ohm ±1% 1W Chip Resistor 2615 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 2615 J-Lead
Supplier Device Package -
Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max) 0.142" (3.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1202-1
S-2-100FCT
S-2-100FCT-ND

02:30:58 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,96300 9,63
25 0,88480 22,12
50 0,80740 40,37
100 0,69860 69,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1202-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 7.800 - Immediate
  • Unit Price: 0,55243
  • Digi-Reel® ? : 696-1202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback