Add To Favorites
Product Overview
Digi-Key Part Number 696-1356-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2272-0R1J1

Description RES CHAS MNT 0.1 OHM 5% 200W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2270
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 200W
Composition Thick Film
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Features -
Coating, Housing Type Aluminum Oxide
Mounting Feature Flanges
Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max) 0.484" (12.30mm)
Lead Style M4 Threaded
Package / Case SOT-227-4
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 696-1356
PF2272-0R1J1-ND

07:51:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,09000 20,09
10 17,55200 175,52
25 15,85960 396,49
50 15,06660 753,33
100 14,53790 1.453,79
250 13,74496 3.436,24
500 13,21628 6.608,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback