Add To Favorites
Product Overview
Digi-Key Part Number 696-1162-ND
Quantity Available 2.472
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-0R2F1

Description RES 0.2 OHM 35W 1% TO220
Expanded Description 0.2 Ohm ±1% 35W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1162
PF2203-0.200
PF2203-0.200-ND
PF22030R2F1

13:54:31 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,53900 25,39
25 2,35440 58,86
50 2,21600 110,80
100 1,93900 193,90
250 1,66200 415,50
500 1,38500 692,50
1.000 1,20033 1.200,33
5.000 1,16340 5.816,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback