Add To Favorites
Product Overview
Digi-Key Part Number 696-1387-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PCR0805-4K7J1

Description RES SMD 4.7K OHM 5% 1/4W 0805
Expanded Description 4.7k Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCR Series
Resistor Technology Brochure
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1387-1
PCR0805-4K7J1CT
PCR0805-4K7J1CT-ND

22:06:30 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,24000 2,40
25 0,17440 4,36
50 0,12640 6,32
100 0,09370 9,37
250 0,07196 17,99
500 0,05670 28,35
1.000 0,03925 39,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1387-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,03115
  • Digi-Reel® ? : 696-1387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback