Add To Favorites
Product Overview
Digi-Key Part Number 696-1190-1-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

NPS2T-100RF1

Description RES SMD 100 OHM 1% 25W TO126
Expanded Description 100 Ohm ±1% 25W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets NPS 2-T126 Series
Resistor Technology Brochure
Catalog Page 2210 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series NPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -40°C ~ 175°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-126 (D-Pak Style)
Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max) 0.161" (4.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1190-1
NPS2-T126-100.000FCT
NPS2-T126-100.000FCT-ND
NPS2-T126-100FCT
NPS2-T126-100FCT-ND

21:16:15 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,68500 56,85
25 5,30560 132,64
50 4,67380 233,69
100 4,04210 404,21
250 3,66320 915,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1190-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,15790
  • Digi-Reel® ? : 696-1190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback