Add To Favorites
Product Overview
Digi-Key Part Number 696-1678-1-ND
Quantity Available 7.004
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR2512C0R05F

Description RES SMD 0.05 OHM 1% 3W 2512
Expanded Description 0.05 Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSR Series
Resistor Technology Brochure
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1678-1

07:22:34 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,48100 4,81
25 0,41200 10,30
50 0,37060 18,53
100 0,32260 32,26
250 0,28824 72,06
500 0,23332 116,66
1.000 0,18873 188,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1678-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16595
  • Digi-Reel® ? : 696-1678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback