Add To Favorites
Product Overview
Digi-Key Part Number 696-1181-1-ND
Quantity Available 906
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR2512B0R004F

Description RES SMD 0.004 OHM 1% 2.5W 2512
Expanded Description 0.004 Ohm ±1% 2.5W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.004
Tolerance ±1%
Power (Watts) 2.5W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1181-1
CSR2512B-0R004F1CT
CSR2512B-0R004F1CT-ND
CSR2512G-0R004F1CT
CSR2512G-0R004F1CT-ND

02:32:44 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53600 5,36
25 0,45920 11,48
50 0,41320 20,66
100 0,35970 35,97
250 0,32148 80,37
500 0,26026 130,13
1.000 0,21049 210,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1181-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18510
  • Digi-Reel® ? : 696-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback