Add To Favorites
Product Overview
Digi-Key Part Number 696-1372-1-ND
Quantity Available 6.471
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR1206-0R005F1

Description RES SMD 0.005 OHM 1% 1W 1206
Expanded Description 0.005 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1372-1
CSR1206-0R005F1CT
CSR1206-0R005F1CT-ND

04:17:28 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45000 4,50
25 0,38640 9,66
50 0,34760 17,38
100 0,30260 30,26
250 0,27040 67,60
500 0,21890 109,45
1.000 0,17705 177,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1372-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16192
  • Digi-Reel® ? : 696-1372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback