Add To Favorites
Product Overview
Digi-Key Part Number 1028-1011-1-ND
Quantity Available 6.339
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9040GQW

Description IC DDR TERMINATION REG 10WDFN
Expanded Description - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9040
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR Bus Termination Regulator
Voltage - Input 1.1 V ~ 3.5 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1011-1

06:31:04 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67000 6,70
25 0,59360 14,84
100 0,51700 51,70
250 0,45000 112,50
500 0,38296 191,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1011-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,29761
  • Digi-Reel® ? : 1028-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.339 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RT9040GQW(2)-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,26972
Send Feedback