Add To Favorites
Product Overview
Digi-Key Part Number 1028-1057-1-ND
Quantity Available 9.166
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9018A-18GSP

Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, Adjustable 3A 8-SOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9018A,B
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 1.8V, Adjustable
Current - Output 3A
Voltage - Dropout (Typical) 0.21V @ 3A
Number of Regulators 1
Voltage - Input 1.4 V ~ 5.5 V
Current - Limit (Min) 3.2A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1057-1

07:41:38 12.9.2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,58900 5,89
25 0,52160 13,04
100 0,45460 45,46
250 0,39560 98,90
500 0,33668 168,34
1.000 0,26935 269,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1057-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,23712
  • Digi-Reel® ? : 1028-1057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback