Add To Favorites
Product Overview
Digi-Key Part Number 1028-1000-1-ND
Quantity Available 6.976
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8058GQW

Description IC REG BUCK ADJ 2A SYNC 16WQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8058
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1000-1

18:41:53 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,78900 7,89
25 0,69920 17,48
100 0,60880 60,88
250 0,52984 132,46
500 0,45092 225,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1000-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,35043
  • Digi-Reel® ? : 1028-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback