Add To Favorites
Product Overview
Digi-Key Part Number 1028-1201-1-ND
Quantity Available 3.171
Can ship immediately
Manufacturer

Manufacturer Part Number

RT7264AZSP

Description IC REG BUCK ADJ 4A SYNC 8SOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT7264A
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.808V
Voltage - Output (Max) 15V
Current - Output 4A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1201-1

12:41:24 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86000 8,60
25 0,77720 19,43
100 0,68000 68,00
250 0,59672 149,18
500 0,52732 263,66
1.000 0,41630 416,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1201-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,79683
  • Digi-Reel® ? : 1028-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback