Add To Favorites
Product Overview
Digi-Key Part Number 1028-1324-1-ND
Quantity Available 4.452
Can ship immediately
Manufacturer

Manufacturer Part Number

R7731AGE

Description IC OFFLINE CTRLR PWM
Expanded Description Converter Offline Flyback Topology 65kHz SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets R7331A
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 14V
Voltage - Supply (Vcc/Vdd) 12 V ~ 25 V
Duty Cycle 75%
Frequency - Switching 65kHz
Power (Watts) -
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1324-1

07:18:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,43600 4,36
25 0,38160 9,54
100 0,32710 32,71
250 0,28352 70,88
500 0,23988 119,94
1.000 0,18535 185,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1324-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17910
  • Digi-Reel® ? : 1028-1324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback