Add To Favorites
Product Overview
Digi-Key Part Number ANT-TBARQB-SMA-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT-TBARQB-SMA

Description ANTENNA T BAR GSM QB ADHESIVE
Expanded Description 892MHz, 1.9GHz, 2.1GHz GSM Flat Bar RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.9GHz ~ 2.2GHz 3dBi Connector, SMA Male Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ANT-TBARQB-SMA
Product Attributes Select All
Categories
Manufacturer

RF Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 892MHz, 1.9GHz, 2.1GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.9GHz ~ 2.2GHz
Antenna Type Flat Bar
Number of Bands 3
VSWR 2
Return Loss -
Gain 3dBi
Power - Max -
Features -
Termination Connector, SMA Male
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.118" (3.00mm)
Applications GSM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ANTTBARQBSMA

02:24:10 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,66000 12,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback