Add To Favorites
Product Overview
Digi-Key Part Number 1562-1035-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD77201

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series Simblee™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 4Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 128kB Flash, 24kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10mA ~ 13mA
Current - Transmitting 8mA ~ 12mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1562-1035

00:43:09 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,15000 33,15
10 30,90800 309,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback