Add To Favorites
Product Overview
Digi-Key Part Number 1562-1034-ND
Quantity Available 438
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD77101

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series Simblee™
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 4Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 128kB Flash, 24kB RAM
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10mA ~ 13mA
Current - Transmitting 8mA ~ 12mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 45-LGA Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1562-1034

04:56:51 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,87000 18,87
25 17,92640 448,16
50 16,98260 849,13
100 16,03870 1.603,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback