Add To Favorites
Product Overview
Digi-Key Part Number 1562-1017-ND
Quantity Available 13.670
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD21733

Description RF TXRX MODULE ISM>1GHZ CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFDP8 Manual
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 0dBm
Sensitivity -
Serial Interfaces -
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 14mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 19-SMD Module
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 1562-1017

02:32:31 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,46000 15,46
10 13,99100 139,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback