Add To Favorites
Product Overview
Digi-Key Part Number R5F52106BDFN#30-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F52106BDFN#30

Description IC MCU 32BIT 256KB FLASH 80LQFP
Expanded Description RX RX200 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RX210 Group
RX210 Group Hrdw Manual
PCN Packaging Carrier Tape Update 29/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RX200
Packaging ? Tray ?
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SCI, SPI
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 64
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 8K x 8
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 5.5 V
Data Converters A/D 14x12b; D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:54:42 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,80600 68,06
25 6,20080 155,02
100 5,59600 559,60
250 5,14228 1.285,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback