Add To Favorites
Product Overview
Digi-Key Part Number HD64F7144F50V-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

HD64F7144F50V

Description IC MCU 32BIT 256KB FLASH 112QFP
Expanded Description SH-2 SuperH® SH7144 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 112-QFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series SuperH® SH7144
Packaging ? Tray ?
Part Status Active
Core Processor SH-2
Core Size 32-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, SCI
Peripherals DMA, POR, PWM, WDT
Number of I/O 74
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 112-BQFP
Supplier Device Package 112-QFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:03:18 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,54000 22,54
10 20,84700 208,47
25 19,15680 478,92
100 17,80430 1.780,43
250 16,33940 4.084,85
500 15,55060 7.775,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback