Add To Favorites
Product Overview
Digi-Key Part Number HD64F7045F28V-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

HD64F7045F28V

Description IC MCU 32BIT 256KB FLASH 144QFP
Expanded Description SH-2 SuperH® SH7040 Microcontroller IC 32-Bit 28.7MHz 256KB (256K x 8) FLASH 144-QFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series SuperH® SH7040
Packaging ? Tray ?
Part Status Active
Core Processor SH-2
Core Size 32-Bit
Speed 28.7MHz
Connectivity EBI/EMI, SCI
Peripherals DMA, POR, PWM, WDT
Number of I/O 98
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 144-BFQFP
Supplier Device Package 144-QFP (20x20)
 
Additional Resources
Standard Package ? 1

21:47:55 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 49,15000 49,15
10 45,96100 459,61
25 42,50760 1.062,69
100 39,85090 3.985,09
250 37,19416 9.298,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback