Add To Favorites
Product Overview
Digi-Key Part Number DF2215RUTE24V-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

DF2215RUTE24V

Description IC MCU 16BIT 256KB FLASH 120TQFP
Expanded Description H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 120-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets H8S/2215 Group Hrdw Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
RoHS Information RoHS Compliance
PCN Packaging Carrier Tape Update 29/Jul/2016
Catalog Page 774 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series H8® H8S/2200
Packaging ? Tray ?
Part Status Active
Core Processor H8S/2000
Core Size 16-Bit
Speed 24MHz
Connectivity SCI, SmartCard, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 68
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 6x10b; D/A 2x8b
Oscillator Type External
Operating Temperature -20°C ~ 75°C (TA)
Package / Case 120-TQFP
Supplier Device Package 120-TQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:51:07 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,95000 17,95
10 16,31200 163,12
25 15,08880 377,22
100 13,86550 1.386,55
250 12,64204 3.160,51
500 11,82644 5.913,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback