Add To Favorites
Product Overview
Digi-Key Part Number 1516-1122-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

QBLP676-IW-NW

Description LED NEUTRAL WHITE 4000K 2SMD
Expanded Description White 4000K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets QBLP676-IW-xx
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP676
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 2000mcd
Lens Style/Size Oval with Flat Top, 1.90mm x 0.90mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 4000K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1122-1

23:09:55 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29000 2,90
25 0,23640 5,91
100 0,18920 18,92
250 0,15964 39,91
500 0,13598 67,99
1.000 0,10642 106,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1122-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09675
  • Digi-Reel® ? : 1516-1122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback