Add To Favorites
Product Overview
Digi-Key Part Number 1516-1109-1-ND
Quantity Available 4.362
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP670-IW-WW

Description LED WARM WHITE 3000K 2PLCC
Expanded Description White 3000K LED Indication - Discrete 3.2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets QBLP670-IW-xx
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP670
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 2400mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 3000K
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1109-1

15:29:04 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32200 3,22
25 0,26280 6,57
100 0,21030 21,03
250 0,17744 44,36
500 0,15116 75,58
1.000 0,11831 118,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1109-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09859
  • Digi-Reel® ? : 1516-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback