Add To Favorites
Product Overview
Digi-Key Part Number 1516-1072-1-ND
Quantity Available 7.266
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP615-IB

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 460nm LED Indication - Discrete 3.1V 2-SMD, 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets QBLP615 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP615
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 460nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, 1206
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.40mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1072-1

20:42:30 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,34100 3,41
25 0,27840 6,96
100 0,22260 22,26
250 0,18784 46,96
500 0,16002 80,01
1.000 0,12523 125,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1072-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10436
  • Digi-Reel® ? : 1516-1072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback