Add To Favorites
Product Overview
Digi-Key Part Number 553-2101-1-ND
Quantity Available 3.829
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-68624NLT

Description COMMON MODE CHOKE 2LN SMD
Expanded Description 2 Line Common Mode Choke Surface Mount DCR 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT Common Mode Chokes
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) -
DC Resistance (DCR) (Max) 400 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.260" L x 0.360" W (6.60mm x 9.14mm)
Height (Max) 0.098" (2.49mm)
Package / Case Vertical, 6 Flat Lead
 
Additional Resources
Standard Package ? 1
Other Names 553-2101-1

06:59:37 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 3,82400 38,24
25 3,47680 86,92
50 2,92040 146,02
100 2,50330 250,33
250 2,36416 591,04
500 2,22510 1.112,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2101-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,86253
  • Digi-Reel® ? : 553-2101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback