Add To Favorites
Product Overview
Digi-Key Part Number 553-2297-1-ND
Quantity Available 4.496
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-1206CCMC222STS

Description CMC 200MA 2LN 2.2 KOHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 2.2 kOhm @ 100MHz 200mA DCR 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ChipChoke CCMC Series
Featured Product Common Mode ChipChoke™ Noise Filter
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series ChipChoke™ CCMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 2.2 kOhm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.2 Ohm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.083" (2.10mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2297-1

14:04:34 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73200 7,32
25 0,67960 16,99
50 0,57500 28,75
100 0,52280 52,28
250 0,49144 122,86
500 0,43916 219,58
1.000 0,35551 355,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2297-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,31743
  • Digi-Reel® ? : 553-2297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback