Add To Favorites
Product Overview
Digi-Key Part Number 553-1048-1-ND
Quantity Available 22.557
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0805CM681JTT

Description FIXED IND 680NH 240MA 3.5 OHM
Expanded Description 680nH Unshielded Wirewound Inductor 240mA 3.5 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1695 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0805CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 680nH
Tolerance ±5%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.5 Ohm Max
Q @ Freq 32 @ 50MHz
Frequency - Self Resonant 550MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1048-1

05:10:03 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34400 3,44
25 0,30080 7,52
50 0,25800 12,90
100 0,23650 23,65
250 0,21500 53,75
500 0,20210 101,05
1.000 0,15480 154,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1048-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,13821
  • Digi-Reel® ? : 553-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback