Add To Favorites
Product Overview
Digi-Key Part Number 553-1047-1-ND
Quantity Available 11.713
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0805CM561JTT

Description FIXED IND 560NH 240MA 3.1 OHM
Expanded Description 560nH Unshielded Wirewound Inductor 240mA 3.1 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
PCN Packaging 0805,1008 Chip Inductor Series 22/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1695 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0805CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 560nH
Tolerance ±5%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.1 Ohm Max
Q @ Freq 40 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1047-1

02:09:26 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33400 3,34
25 0,29280 7,32
50 0,25100 12,55
100 0,23000 23,00
250 0,20912 52,28
500 0,19658 98,29
1.000 0,15057 150,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1047-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,13444
  • Digi-Reel® ? : 553-1047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback