Add To Favorites
Product Overview
Digi-Key Part Number 553-1033-1-ND
Quantity Available 22.554
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0805CM100JTT

Description FIXED IND 10NH 600MA 100 MOHM
Expanded Description 10nH Unshielded Wirewound Inductor 600mA 100 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1695 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0805CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.090" L x 0.066" W (2.29mm x 1.68mm)
Height - Seated (Max) 0.062" (1.58mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1033-1

02:03:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34400 3,44
25 0,30080 7,52
50 0,25800 12,90
100 0,23650 23,65
250 0,21500 53,75
500 0,20210 101,05
1.000 0,15480 154,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1033-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,13821
  • Digi-Reel® ? : 553-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback