Add To Favorites
Product Overview
Digi-Key Part Number 553-1027-1-ND
Quantity Available 8.440
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0603CD680JTT

Description FIXED IND 68NH 600MA 340 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 600mA 340 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1695 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0603CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq 35 @ 200MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1027-1

23:57:34 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33400 3,34
25 0,29280 7,32
50 0,25100 12,55
100 0,23000 23,00
250 0,20912 52,28
500 0,19658 98,29
1.000 0,15057 150,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1027-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13444
  • Digi-Reel® ? : 553-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback