Add To Favorites
Product Overview
Digi-Key Part Number 553-1015-1-ND
Quantity Available 43.519
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0603CD5N1JTT

Description FIXED IND 5.1NH 700MA 108 MOHM
Expanded Description 5.1nH Unshielded Wirewound Inductor 700mA 108 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1695 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0603CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 5.1nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 5.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1015-1

23:04:16 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33800 3,38
25 0,29600 7,40
50 0,25380 12,69
100 0,23260 23,26
250 0,21144 52,86
500 0,19876 99,38
1.000 0,15225 152,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1015-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,13594
  • Digi-Reel® ? : 553-1015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback