Add To Favorites
Product Overview
Digi-Key Part Number 668-1479-1-ND
Quantity Available 10.741
Can ship immediately
Manufacturer

Manufacturer Part Number

SMT-0931-S-R

Description AUDIO MAGNETIC XDCR 3-5V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 3.1kHz Magnetic 3 ~ 5V 95dB @ 3.6V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT-0931-S-R
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 5V
Frequency 3.1kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 95dB @ 3.6V, 10cm
Current - Supply 80mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.126" (3.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1479-1

07:49:39 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,32300 23,23
100 1,85820 185,82
500 1,54228 771,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1479-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,22470
  • Digi-Reel® ? : 668-1479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback