Add To Favorites
Product Overview
Digi-Key Part Number 668-1071-1-ND
Quantity Available 2.796
Can ship immediately
Manufacturer

Manufacturer Part Number

SMT-0826-S-R

Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 2.63kHz Magnetic 2.5 ~ 4.5V 90dB @ 3.6V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT-0826-S-R
3D Model SMT-0826-S-R.igs
Catalog Page 2561 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 2.63kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 3.6V, 10cm
Current - Supply 90mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1071-1

06:59:28 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 4,00500 40,05
100 3,20410 320,41
500 2,65942 1.329,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1071-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,11180
  • Digi-Reel® ? : 668-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback