Add To Favorites
Product Overview
Digi-Key Part Number 668-1502-1-ND
Quantity Available 1.684
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI-1324-TW-3V-R-T/R

Description AUDIO MAGNETIC IND 2-5V SMD
Expanded Description DC Buzzer Single Tone 2.4kHz Magnetic 2 ~ 5V 75dB @ 3V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMI-1324-TW-3V-R Drawing
3D Model SMI-1324-TW-3V-R-T/R.igs
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series SMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 3V
Voltage Range 2 ~ 5V
Frequency 2.4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 75dB @ 3V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max) 0.280" (7.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1502-1

11:25:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,63000 7,63
10 6,93200 69,32
100 5,54560 554,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1502-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 5,04144
  • Digi-Reel® ? : 668-1502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback