Add To Favorites
Product Overview
Digi-Key Part Number 1212-1387-1-ND
Quantity Available 4.162
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0004-02-131191

Description CONN SPRING LOAD 4POS SNGL SMD
Expanded Description 4 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1212-1387-1

00:26:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,41700 34,17
25 3,13240 78,31
50 2,99020 149,51
100 2,84770 284,77
250 2,49172 622,93
500 2,42052 1.210,26
1.000 2,06456 2.064,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1387-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,81539
  • Digi-Reel® ? : 1212-1387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback