Add To Favorites
Product Overview
Digi-Key Part Number 1212-1035-1-ND
Quantity Available 2.646
Can ship immediately
Manufacturer

Manufacturer Part Number

114-87-312-41-134191

Description CONN IC DIP SOCKET 12POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 114
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 12 (2 x 6)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.047" (1.20mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1212-1035-1

09:57:06 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,88800 8,88
100 0,76620 76,62
500 0,62692 313,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1035-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,50751
  • Digi-Reel® ? : 1212-1035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback