Add To Favorites
Product Overview
Digi-Key Part Number 835-1107-ND
Quantity Available 1.057
Can ship immediately
Manufacturer

Manufacturer Part Number

M57962L

Description IC GATE DRVR FOR IGBT MOD
Expanded Description Low-Side Gate Driver IC Non-Inverting Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets M57962L
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 14 V ~ 15 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 600ns, 400ns
Operating Temperature -20°C ~ 60°C (TA)
Mounting Type Through Hole
Package / Case 14-SIP Module, 12 Leads
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1107
M57962L-71R
M57962L-ND

18:51:59 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,52000 20,52
10 18,65300 186,53
25 17,25440 431,36
100 15,85540 1.585,54
250 14,45640 3.614,10
500 13,52374 6.761,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback