Add To Favorites
Product Overview
Digi-Key Part Number 596-1236-1-ND
Quantity Available 25.793
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK302DG-TL

Description IC OFFLINE SWIT OCP 8SOP
Expanded Description Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LNK302/4/5/6
Reference Design Library DER-092: 4 LEDs @ 40mA, 0.5W, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
Catalog Page 1161 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LinkSwitch®-TN
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Power (Watts) -
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1236-1

02:09:23 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97200 9,72
25 0,87800 21,95
100 0,76840 76,84
250 0,67428 168,57
500 0,59586 297,93
1.000 0,47042 470,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1236-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,42998
  • Digi-Reel® ? : 596-1236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.793 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LNK302DG-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,56346
Send Feedback