Add To Favorites
Product Overview
Digi-Key Part Number 277-5346-ND
Quantity Available 206
Can ship immediately

Factory Stock ?: 1.072
Manufacturer

Manufacturer Part Number

2963860

Description PWR ENT RCPT NEMA5-15 DIN SCREW
Expanded Description Power Entry Connector Receptacle, Female Sockets NEMA 5-15 DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2963860
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style NEMA 5-15
Connector Type Receptacle, Female Sockets
Current - IEC 15A
Voltage - IEC 125VAC
Current - UL -
Voltage - UL -
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type DIN Rail
Termination Screw
Switch Features -
Features LED Indicator
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection IP20
Approvals cUL, cULus, EAC, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-5346
2963860-ND
SD-US/SC/LA/GY

10:41:15 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,27000 22,27
10 20,48600 204,86
50 18,92720 946,36
100 18,03660 1.803,66
250 16,92324 4.230,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback