Add To Favorites
Product Overview
Digi-Key Part Number 277-9958-1-ND
Quantity Available 2.280
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

1814867

Description CONN HEADER 4POS 2.5MM TH
Expanded Description SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1814867
Video File LED Lighting Connectors PTSM Series
Featured Product LED Connectors
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 4
Mounting Type Through Hole, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features -
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-9958-1

22:39:31 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,69100 6,91
50 0,66240 33,12
100 0,63340 63,34
250 0,61616 154,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-9958-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,57584
Send Feedback