Add To Favorites
Product Overview
Digi-Key Part Number 277-10062-1-ND
Quantity Available 7.594
Can ship immediately

Factory Stock ?: 30.800
Manufacturer

Manufacturer Part Number

1814634

Description TERM BLOCK 2POS
Expanded Description SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1814634
Featured Product PTSM White PCB Connectors
LED Connectors
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge 20-26 AWG
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-10062-1

19:16:40 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,54100 5,41
50 0,51880 25,94
100 0,49620 49,62
250 0,48272 120,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10062-2-ND
  • Minimum Quantity: 770
  • Quantity Available: 6.930 - Immediate
    30.800 - Factory Stock ?
  • Unit Price: 0,45110
  • Digi-Reel® ? : 277-10062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.594 - Immediate
    30.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback