Add To Favorites
Product Overview
Digi-Key Part Number 277-2078-1-ND
Quantity Available 2.247
Can ship immediately

Factory Stock ?: 4.800
Manufacturer

Manufacturer Part Number

1771156

Description CONN TERM BLK 8POS 2.5MM SMD
Expanded Description 8 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1771156
Catalog Page 344 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.098" (2.50mm)
Mating Orientation Vertical with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Solder Retention
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2078-1

17:40:20 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,27100 12,71
50 1,21520 60,76
100 1,18190 118,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2078-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.000 - Immediate
    4.800 - Factory Stock ?
  • Unit Price: 1,10463
  • Digi-Reel® ? : 277-2078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.247 - Immediate
    4.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback