Add To Favorites
Product Overview
Digi-Key Part Number 277-2073-1-ND
Quantity Available 2.558
Can ship immediately

Factory Stock ?: 6.800
Manufacturer

Manufacturer Part Number

1771101

Description CONN TERM BLK 3POS 2.5MM SMD
Expanded Description 3 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1771101
Featured Product PTSM Series
Catalog Page 344 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.098" (2.50mm)
Mating Orientation Vertical with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Solder Retention
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2073-1

03:09:31 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,72100 7,21
50 0,68920 34,46
100 0,67040 67,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2073-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
    6.800 - Factory Stock ?
  • Unit Price: 0,62655
  • Digi-Reel® ? : 277-2073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.558 - Immediate
    6.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback