Add To Favorites
Product Overview
Digi-Key Part Number 277-2088-1-ND
Quantity Available 5.535
Can ship immediately

Factory Stock ?: 2.790
Manufacturer

Manufacturer Part Number

1770979

Description CONN TERM BLK 4POS 2.5MM
Expanded Description 4 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1770979
Featured Product PTSM Series
Catalog Page 344 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.098" (2.50mm)
Mating Orientation Vertical with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2088-1

11:18:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,78200 7,82
50 0,74760 37,38
100 0,72730 72,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2088-2-ND
  • Minimum Quantity: 310
  • Quantity Available: 5.270 - Immediate
    2.790 - Factory Stock ?
  • Unit Price: 0,67968
Send Feedback