Add To Favorites
Product Overview
Digi-Key Part Number 277-2082-1-ND
Quantity Available 8.967
Can ship immediately
Manufacturer

Manufacturer Part Number

1770911

Description CONN TERM BLK 5POS 2.5MM
Expanded Description 5 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1770911
Featured Product PTSM Series
Catalog Page 344 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2082-1

00:44:43 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,87000 8,70
50 0,83320 41,66
100 0,79690 79,69
250 0,77516 193,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2082-2-ND
  • Minimum Quantity: 530
  • Quantity Available: 8.480 - Immediate
  • Unit Price: 0,72445
Send Feedback