Add To Favorites
Product Overview
Digi-Key Part Number 277-2338-1-ND
Quantity Available 2.001
Can ship immediately

Factory Stock ?: 770
Manufacturer

Manufacturer Part Number

1702474

Description CONN TERM BLK 4POS R/A 2.5MM SMD
Expanded Description 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1702474
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.098" (2.50mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Solder Retention
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2338-1

09:20:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,85000 8,50
50 0,81420 40,71
100 0,77880 77,88
250 0,75756 189,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-2338-2-ND
  • Minimum Quantity: 770
  • Quantity Available: 1.540 - Immediate
    770 - Factory Stock ?
  • Unit Price: 0,70800
  • Digi-Reel® ? : 277-2338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.001 - Immediate
    770 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback