Add To Favorites
Product Overview
Digi-Key Part Number 993-1203-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA075-120

Description AC/DC CONVERTER 12V 75W
Expanded Description Open Frame AC DC Converter 1 Output 12V 6.25A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSA075 Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA075
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.25A
Power (Watts) 60W (75W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm)
Minimum Load Required No
Approvals CE, cURus, TUV
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1203
PSA075-120-ND
PSA075-120-R
PSA075120

13:13:04 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,49000 27,49
10 26,11100 261,11
25 24,01520 600,38
100 22,82600 2.282,60
250 21,22120 5.305,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback