Add To Favorites
Product Overview
Digi-Key Part Number 993-1074-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA065-240M

Description AC/DC CONVERTER 24V 45W
Expanded Description Open Frame AC DC Converter 1 Output 24V 2.71A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSA065-M
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA065M
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.71A
Power (Watts) 45W (60W Forced Air)
Applications Medical
Voltage - Isolation 4kV (4000V)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.6mm)
Minimum Load Required No
Approvals CE, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1074
PSA-065-240M-R
PSA065-240M-R
PSA065240M

13:22:22 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,92000 24,92
10 23,66700 236,67
25 21,78080 544,52
100 20,91260 2.091,26
250 20,07244 5.018,11
500 18,06526 9.032,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback