Add To Favorites
Product Overview
Digi-Key Part Number 993-1257-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA05K-050QA-H

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series -
Part Status Active
Region Utilized United Kingdom
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 30mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 1.93" L x 1.92" W x 0.87" H (49.0mm x 48.8mm x 21.0mm)
Approvals CE
Input Connector BS 1363
Cord Length -
Weight 0.176 lb (79.83g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1257
PSA05K-050QA

10:29:02 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,77000 5,77
5 5,48200 27,41
10 5,33700 53,37
25 5,04840 126,21
50 4,76000 238,00
100 4,61570 461,57
250 4,32724 1.081,81
500 4,03876 2.019,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback