Add To Favorites
Product Overview
Digi-Key Part Number 993-1092-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

POE61U-560DG

Description POE INJECTOR 60W 56V DESKTOP
Expanded Description 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets POE61x
POE Midspan Catalog
Product Training Modules PoE
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE61
Part Status Active
Type Passive Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 1.1A
Power (Watts) - Per Port 60W
Compliance -
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 6.40" L x 2.56" W x 1.42" H (163.0mm x 65.0mm x 36.0mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approvals CE, cULus
Weight 0.882 lb (400.07g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1092
POE61U-560DG-R
POE61U560DG

08:51:06 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 61,17000 61,17
5 59,31800 296,59
10 57,46400 574,64
25 55,61000 1.390,25
50 53,75640 2.687,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback